
ESD18VHYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESD18VHYFHT116TR-ND - Tape & Reel (TR) 846-ESD18VHYFHT116CT-ND - Cut Tape (CT) 846-ESD18VHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD18VHYFHT116 |
Description | TVS DIODE 16VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.86V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥76.10000 | ¥761 |
| 100 | ¥48.93000 | ¥4,893 |
| 500 | ¥37.14800 | ¥18,574 |
| 1,000 | ¥33.34600 | ¥33,346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.51333 | ¥85,540 |
| 6,000 | ¥26.07783 | ¥156,467 |
| 9,000 | ¥24.83678 | ¥223,531 |
| 15,000 | ¥23.44207 | ¥351,631 |
| 21,000 | ¥22.61624 | ¥474,941 |
| 30,000 | ¥21.81360 | ¥654,408 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

