
MMBZ6V2ALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ6V2ALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ6V2ALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ6V2ALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALYFHT116 |
Description | TVS DIODE 3VWM 8.7VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥67.80000 | ¥678 |
| 100 | ¥43.37000 | ¥4,337 |
| 500 | ¥32.79200 | ¥16,396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.22633 | ¥66,679 |
| 6,000 | ¥21.29417 | ¥127,765 |
| 9,000 | ¥16.79422 | ¥151,148 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |

