Audio Digital Signal Processor (DSP) 24.576MHz SQFP-T52M (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9408KS2

DigiKey Part Number
846-BU9408KS2-ND
Manufacturer
Manufacturer Product Number
BU9408KS2
Description
IC DSP 32BIT AUDIO 52SQFP
Customer Reference
Detailed Description
Audio Digital Signal Processor (DSP) 24.576MHz SQFP-T52M (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Interface
I2C, I2S, SPDIF
Clock Rate
24.576MHz
Non-Volatile Memory
-
On-Chip RAM
1.375KB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
SQFP-T52M (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

987In Stock
Purchasing Option