Similar
Similar

BU7421G-TR | |
|---|---|
DigiKey Part Number | 846-BU7421G-TR-ND - Tape & Reel (TR) 846-BU7421G-CT-ND - Cut Tape (CT) 846-BU7421G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7421G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8.5µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥85.60133 | ¥256,804 |
| 6,000 | ¥83.62983 | ¥501,779 |
| 9,000 | ¥82.64211 | ¥743,779 |
| 15,000 | ¥81.54827 | ¥1,223,224 |
| Unit Price without JCT: | ¥85.60133 |
|---|---|
| Unit Price with JCT: | ¥94.16146 |



