BA2902SFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7244YFV-CE2

DigiKey Part Number
BU7244YFV-CE2TR-ND - Tape & Reel (TR)
BU7244YFV-CE2CT-ND - Cut Tape (CT)
BU7244YFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7244YFV-CE2
Description
IC CMOS 4 CIRCUIT 14SSOPB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU7244YFV-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
360µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥282.00000¥282
10¥206.90000¥2,069
25¥188.20000¥4,705
100¥167.63000¥16,763
250¥157.81200¥39,453
500¥151.89600¥75,948
1,000¥147.02500¥147,025
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥141.88240¥354,706
5,000¥138.78320¥693,916
7,500¥137.23160¥1,029,237
Manufacturers Standard Package
Unit Price without JCT:¥282.00000
Unit Price with JCT:¥310.20000