
BU6573FV-E2 | |
---|---|
DigiKey Part Number | BU6573FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6573FV-E2 |
Description | IC ANALOG FRONT END SSOP |
Customer Reference | |
Detailed Description | Channel AFE Bit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Bits | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥348.48400 | ¥871,210 |
Unit Price without JCT: | ¥348.48400 |
---|---|
Unit Price with JCT: | ¥383.33240 |