Video Encoder IC Camera 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU6520KV-E2

DigiKey Part Number
BU6520KV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU6520KV-E2
Description
IC VIDEO ENCODER AIE 48VQFPC
Customer Reference
Detailed Description
Video Encoder IC Camera 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Encoder
Applications
Camera
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.5V, 3.3V
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.