
BU46K254G-TL | |
|---|---|
DigiKey Part Number | BU46K254G-TLTR-ND - Tape & Reel (TR) BU46K254G-TLCT-ND - Cut Tape (CT) BU46K254G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46K254G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU46K254G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥40.41233 | ¥121,237 |
| 6,000 | ¥39.34767 | ¥236,086 |
| 9,000 | ¥38.81467 | ¥349,332 |
| 15,000 | ¥38.22387 | ¥573,358 |
| 21,000 | ¥37.87876 | ¥795,454 |
| 30,000 | ¥37.54687 | ¥1,126,406 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

