
BU4318G-TR | |
|---|---|
DigiKey Part Number | 846-BU4318G-TR-ND - Tape & Reel (TR) 846-BU4318G-TRCT-ND - Cut Tape (CT) 846-BU4318G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4318G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥51.80000 | ¥518 |
| 25 | ¥46.16000 | ¥1,154 |
| 100 | ¥40.04000 | ¥4,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥32.08733 | ¥96,262 |
| 6,000 | ¥31.20700 | ¥187,242 |
| 9,000 | ¥30.76622 | ¥276,896 |
| 15,000 | ¥30.27787 | ¥454,168 |
| 21,000 | ¥29.99229 | ¥629,838 |
| 30,000 | ¥29.71777 | ¥891,533 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

