Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4232F-TR

DigiKey Part Number
BU4232F-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4232F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.