BR24L16FVJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 520
Unit Price: ¥68.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥74.75571
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥65.21222
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥74.75520
Datasheet

Similar


Microchip Technology
In Stock: 2,489
Unit Price: ¥87.00000
Datasheet
BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L16FVJ-WE2

DigiKey Part Number
846-BR24L16FVJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24L16FVJ-WE2
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24L16FVJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥75.22160¥188,054
Manufacturers Standard Package
Unit Price without JCT:¥75.22160
Unit Price with JCT:¥82.74376