BR24C32A-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15,596
Unit Price: ¥52.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 29,355
Unit Price: ¥52.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,499
Unit Price: ¥170.00000
Datasheet

Upgrade


Microchip Technology
In Stock: 573
Unit Price: ¥80.00000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ¥74.75571
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ¥74.75520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥74.75520
Datasheet

Similar


Microchip Technology
In Stock: 2,631
Unit Price: ¥87.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,524
Unit Price: ¥87.00000
Datasheet

Similar


Microchip Technology
In Stock: 379
Unit Price: ¥80.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥58.85000
Datasheet

Similar


onsemi
In Stock: 20,621
Unit Price: ¥51.00000
Datasheet

Similar


STMicroelectronics
In Stock: 29,717
Unit Price: ¥52.00000
Datasheet

Similar


STMicroelectronics
In Stock: 6,165
Unit Price: ¥124.00000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C32A-10TU-1.8

DigiKey Part Number
BR24C32A-10TU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C32A-10TU-1.8
Description
IC EEPROM 32KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes