
BP5801 | |
|---|---|
DigiKey Part Number | BP5801-ND |
Manufacturer | |
Manufacturer Product Number | BP5801 |
Description | IC MOTOR DRIVER 12V-15V 9SIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Analog, PWM 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side | |
Interface | Analog, PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 400mA | |
Voltage - Supply | 12V ~ 15V | |
Voltage - Load | 11V ~ 13V | |
Operating Temperature | -10°C ~ 60°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP, 8 Leads | |
Supplier Device Package | 9-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥575.00000 | ¥57,500 |
| Unit Price without JCT: | ¥575.00000 |
|---|---|
| Unit Price with JCT: | ¥632.50000 |

