
BP5710-1 | |
|---|---|
DigiKey Part Number | BP5710-1-ND |
Manufacturer | |
Manufacturer Product Number | BP5710-1 |
Description | AC/DC CONVERTER 12V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 350mA 85 ~ 115 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 115 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module, 7 Leads | |
Size / Dimension | 1.42" L x 0.59" W x 0.94" H (36.0mm x 15.0mm x 24.0mm) | |
Approval Agency | - | |
Line Regulation | 150mV | |
Load Regulation | 150mV | |
Weight | - |

