
BP35C0 | |
|---|---|
DigiKey Part Number | 846-BP35C0TR-ND - Tape & Reel (TR) 846-BP35C0CT-ND - Cut Tape (CT) 846-BP35C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP35C0 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | WiFi Transceiver Module 920MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2.6V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
RF Family/Standard WiFi | Current - Transmitting 45mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 920MHz | Operating Temperature -30°C ~ 85°C |
Data Rate 100Kbps | Package / Case 28-SMD Module |
Power - Output 13.6dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,375.00000 | ¥9,375 |
| 10 | ¥8,218.00000 | ¥82,180 |
| 25 | ¥7,817.72000 | ¥195,443 |
| 100 | ¥7,404.42000 | ¥740,442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥6,561.77000 | ¥5,249,416 |
| Unit Price without JCT: | ¥9,375.00000 |
|---|---|
| Unit Price with JCT: | ¥10,312.50000 |



