
BM1P066FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1P066FJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM1P066FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1P066FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥98.92120 | ¥247,303 |
| 5,000 | ¥96.59780 | ¥482,989 |
| 7,500 | ¥95.43480 | ¥715,761 |
| 12,500 | ¥94.14480 | ¥1,176,810 |
| 17,500 | ¥93.39166 | ¥1,634,354 |
| Unit Price without JCT: | ¥98.92120 |
|---|---|
| Unit Price with JCT: | ¥108.81332 |

