
BH6048KN-E2 | |
|---|---|
DigiKey Part Number | BH6048KN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6048KN-E2 |
Description | IC LED DRV CTRL I2C 150MA 28VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) I2C Dimming 150mA (Flash) 28-VQFN (5.2x5.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA (Flash) | |
Frequency | 1.2MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-VQFN (5.2x5.2) | |
Base Product Number |

