New at DigiKey
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD900N5FP2-CE2

DigiKey Part Number
846-BD900N5FP2-CE2TR-ND - Tape & Reel (TR)
846-BD900N5FP2-CE2CT-ND - Cut Tape (CT)
846-BD900N5FP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD900N5FP2-CE2
Description
NANO CAP, QUICUR, 500MA, ADJUSTA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
TO-263-5
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥414.00000¥414
10¥307.70000¥3,077
25¥281.08000¥7,027
100¥251.71000¥25,171
250¥237.73200¥59,433
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥229.29400¥114,647
1,000¥222.35300¥222,353
1,500¥218.87667¥328,315
2,500¥215.02560¥537,564
3,500¥212.77429¥744,710
5,000¥210.60960¥1,053,048
Manufacturers Standard Package
Unit Price without JCT:¥414.00000
Unit Price with JCT:¥455.40000