
BD7LS02G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS02G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS02G-CTLCT-ND - Cut Tape (CT) 846-BD7LS02G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS02G-CTL |
Description | IC GATE NOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7LS02G-CTL Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥48.20000 | ¥482 |
| 25 | ¥42.88000 | ¥1,072 |
| 100 | ¥37.13000 | ¥3,713 |
| 250 | ¥34.35600 | ¥8,589 |
| 500 | ¥32.69000 | ¥16,345 |
| 1,000 | ¥31.31700 | ¥31,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.56533 | ¥91,696 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

