
BD71L4LHFV-1GTR | |
---|---|
DigiKey Part Number | 846-BD71L4LHFV-1GTR-ND - Tape & Reel (TR) 846-BD71L4LHFV-1GTRCT-ND - Cut Tape (CT) 846-BD71L4LHFV-1GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71L4LHFV-1GTR |
Description | IC DETECTOR OVER VOLT 5HVSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD71L4LHFV-1GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.05V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥54.40000 | ¥544 |
25 | ¥48.56000 | ¥1,214 |
100 | ¥42.13000 | ¥4,213 |
250 | ¥39.09600 | ¥9,774 |
500 | ¥37.25600 | ¥18,628 |
1,000 | ¥35.74600 | ¥35,746 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥28.24800 | ¥84,744 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |