


BD6995FV-GE2 | |
|---|---|
DigiKey Part Number | BD6995FV-GE2TR-ND - Tape & Reel (TR) BD6995FV-GE2CT-ND - Cut Tape (CT) BD6995FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6995FV-GE2 |
Description | IC MOTOR DRIVER 16SSOPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6995FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.3V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥108.90120 | ¥272,253 |
| 5,000 | ¥106.38700 | ¥531,935 |
| 7,500 | ¥105.12787 | ¥788,459 |
| 12,500 | ¥103.73296 | ¥1,296,662 |
| Unit Price without JCT: | ¥108.90120 |
|---|---|
| Unit Price with JCT: | ¥119.79132 |

