Motor Driver Power MOSFET Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 8-MSOP
Choosing the Right Motor Driver

BD6982FVM-GTR

DigiKey Part Number
BD6982FVM-GTRTR-ND - Tape & Reel (TR)
BD6982FVM-GTRCT-ND - Cut Tape (CT)
BD6982FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6982FVM-GTR
Description
IC MOTOR DRIVER 2.8V-16V 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6982FVM-GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
2.8V ~ 16V
Voltage - Load
2.8V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥61.50733¥184,522
6,000¥60.00400¥360,024
9,000¥59.25133¥533,262
15,000¥58.41687¥876,253
21,000¥57.92933¥1,216,516
Manufacturers Standard Package
Unit Price without JCT:¥61.50733
Unit Price with JCT:¥67.65806