BD6519FJ-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,881
Unit Price: ¥2.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,595
Unit Price: ¥2.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥2.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥1.68114
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥1.62969
Datasheet
BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6519FJ-E2

DigiKey Part Number
846-BD6519FJ-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6519FJ-E2
Description
IC SWITCH HIGH SIDE 1CH SOP-J8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD6519FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable