

BD6383EFV-E2 | |
---|---|
DigiKey Part Number | 846-BD6383EFV-E2TR-ND - Tape & Reel (TR) 846-BD6383EFV-E2CT-ND - Cut Tape (CT) 846-BD6383EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6383EFV-E2 |
Description | IC MTR DRV BIPLR 10-28V 40HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Load | 10V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,150.00000 | ¥1,150 |
10 | ¥887.80000 | ¥8,878 |
25 | ¥822.20000 | ¥20,555 |
100 | ¥749.99000 | ¥74,999 |
250 | ¥715.57200 | ¥178,893 |
500 | ¥694.83400 | ¥347,417 |
1,000 | ¥677.76400 | ¥677,764 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥613.15300 | ¥1,226,306 |
Unit Price without JCT: | ¥1,150.00000 |
---|---|
Unit Price with JCT: | ¥1,265.00000 |