

BD63710AEFV-E2 | |
---|---|
DigiKey Part Number | 846-BD63710AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63710AEFV-E2CT-ND - Cut Tape (CT) 846-BD63710AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63710AEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63710AEFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥402.00000 | ¥402 |
10 | ¥299.20000 | ¥2,992 |
25 | ¥273.32000 | ¥6,833 |
100 | ¥245.01000 | ¥24,501 |
250 | ¥231.50800 | ¥57,877 |
500 | ¥223.36000 | ¥111,680 |
1,000 | ¥216.65900 | ¥216,659 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥190.06960 | ¥475,174 |
Unit Price without JCT: | ¥402.00000 |
---|---|
Unit Price with JCT: | ¥442.20000 |