Motor Driver Power MOSFET On/Off 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 25-HSOP
Choosing the Right Motor Driver

BD6236FP-E2

DigiKey Part Number
846-BD6236FP-E2TR-ND - Tape & Reel (TR)
846-BD6236FP-E2CT-ND - Cut Tape (CT)
846-BD6236FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6236FP-E2
Description
IC MOTOR DRIVER 6V-32V 25HSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 25-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,298
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,068.00000¥1,068
10¥821.20000¥8,212
25¥759.36000¥18,984
100¥691.44000¥69,144
250¥659.04000¥164,760
500¥639.52600¥319,763
1,000¥623.45800¥623,458
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥610.23350¥1,220,467
Manufacturers Standard Package
Unit Price without JCT:¥1,068.00000
Unit Price with JCT:¥1,174.80000