
BD61246EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD61246EFV-E2TR-ND - Tape & Reel (TR) 846-BD61246EFV-E2CT-ND - Cut Tape (CT) 846-BD61246EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61246EFV-E2 |
Description | MULTIFUNCTION SINGLE-PHASE FULL- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM HTSSOP-B16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.8A | |
Voltage - Supply | 4V ~ 16V | |
Voltage - Load | 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | HTSSOP-B16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥179.35760 | ¥448,394 |
| 5,000 | ¥175.55280 | ¥877,764 |
| 7,500 | ¥173.64693 | ¥1,302,352 |
| Unit Price without JCT: | ¥179.35760 |
|---|---|
| Unit Price with JCT: | ¥197.29336 |

