
BR24G128F-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G128F-5E2TR-ND - Tape & Reel (TR) 846-BR24G128F-5E2CT-ND - Cut Tape (CT) 846-BR24G128F-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128F-5E2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥82.80000 | ¥828 |
| 25 | ¥80.56000 | ¥2,014 |
| 50 | ¥78.86000 | ¥3,943 |
| 100 | ¥77.18000 | ¥7,718 |
| 250 | ¥74.91200 | ¥18,728 |
| 500 | ¥73.19800 | ¥36,599 |
| 1,000 | ¥71.47800 | ¥71,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥69.21480 | ¥173,037 |
| 5,000 | ¥67.51640 | ¥337,582 |
| 7,500 | ¥66.53080 | ¥498,981 |
| 12,500 | ¥65.29976 | ¥816,247 |
| 17,500 | ¥64.49583 | ¥1,128,677 |
| 25,000 | ¥63.65132 | ¥1,591,283 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

