24-VCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD60910GU-E2

DigiKey Part Number
846-BD60910GU-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD60910GU-E2
Description
IC LED DRVR RGLTR PWM 24VCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25.6mA VCSP85H3
Datasheet
 Datasheet
EDA/CAD Models
BD60910GU-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.6mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFBGA, CSPBGA
Supplier Device Package
VCSP85H3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥546.22640¥1,365,566
Manufacturers Standard Package
Unit Price without JCT:¥546.22640
Unit Price with JCT:¥600.84904