
BD6085GUL-E2 | |
|---|---|
DigiKey Part Number | BD6085GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6085GUL-E2 |
Description | IC LED DRVR RGLTR 30MA VCSP50L3 |
Customer Reference | |
Detailed Description | LED Driver IC 7 + 4LDOs Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA VCSP50L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 + 4LDOs | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.1V | |
Current - Output / Channel | 30mA | |
Frequency | 900kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-UFBGA, CSPBGA | |
Supplier Device Package | VCSP50L3 | |
Base Product Number |

