
BD48L40G-TL | |
|---|---|
DigiKey Part Number | BD48L40G-TLTR-ND - Tape & Reel (TR) BD48L40G-TLCT-ND - Cut Tape (CT) BD48L40G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L40G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L40G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.95233 | ¥59,857 |
| 6,000 | ¥19.35767 | ¥116,146 |
| 9,000 | ¥19.06000 | ¥171,540 |
| 15,000 | ¥18.73000 | ¥280,950 |
| 21,000 | ¥18.53700 | ¥389,277 |
| 30,000 | ¥18.35147 | ¥550,544 |
| 75,000 | ¥17.95211 | ¥1,346,408 |
| Unit Price without JCT: | ¥19.95233 |
|---|---|
| Unit Price with JCT: | ¥21.94756 |

