
BD48K40G-TL | |
|---|---|
DigiKey Part Number | BD48K40G-TLTR-ND - Tape & Reel (TR) BD48K40G-TLCT-ND - Cut Tape (CT) BD48K40G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K40G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥38.00000 | ¥380 |
| 25 | ¥33.72000 | ¥843 |
| 100 | ¥29.04000 | ¥2,904 |
| 250 | ¥26.81600 | ¥6,704 |
| 500 | ¥25.47400 | ¥12,737 |
| 1,000 | ¥24.36900 | ¥24,369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥23.00200 | ¥69,006 |
| 6,000 | ¥22.33317 | ¥133,999 |
| 9,000 | ¥21.99800 | ¥197,982 |
| 15,000 | ¥21.62680 | ¥324,402 |
| 21,000 | ¥21.40990 | ¥449,608 |
| 30,000 | ¥21.20127 | ¥636,038 |
| 75,000 | ¥20.75201 | ¥1,556,401 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

