
BD4848G-TR | |
|---|---|
DigiKey Part Number | BD4848GTR-ND - Tape & Reel (TR) BD4848GCT-ND - Cut Tape (CT) BD4848GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4848G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥41.10000 | ¥411 |
| 25 | ¥36.64000 | ¥916 |
| 100 | ¥31.60000 | ¥3,160 |
| 250 | ¥29.20800 | ¥7,302 |
| 500 | ¥27.76600 | ¥13,883 |
| 1,000 | ¥26.57500 | ¥26,575 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

