



BD80C0AWFP-CE2 | |
|---|---|
DigiKey Part Number | BD80C0AWFP-CE2TR-ND - Tape & Reel (TR) BD80C0AWFP-CE2CT-ND - Cut Tape (CT) BD80C0AWFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80C0AWFP-CE2 |
Description | IC REG LINEAR 8V 1A TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD80C0AWFP-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥167.00000 | ¥1,670 |
| 25 | ¥151.40000 | ¥3,785 |
| 100 | ¥134.24000 | ¥13,424 |
| 250 | ¥126.05200 | ¥31,513 |
| 500 | ¥121.11000 | ¥60,555 |
| 1,000 | ¥117.04500 | ¥117,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥113.69800 | ¥227,396 |
| 4,000 | ¥110.94325 | ¥443,773 |
| 6,000 | ¥109.56367 | ¥657,382 |
| 10,000 | ¥108.03530 | ¥1,080,353 |
| 14,000 | ¥107.14229 | ¥1,499,992 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |

