MFR Recommended



BD30IA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD30IA5MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD30IA5MEFJ-ME2 |
Description | IC REG LINEAR 3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30IA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥72.49400 | ¥181,235 |
| 5,000 | ¥70.69340 | ¥353,467 |
| 7,500 | ¥69.79173 | ¥523,438 |
| 12,500 | ¥68.79240 | ¥859,905 |
| 17,500 | ¥68.20891 | ¥1,193,656 |
| Unit Price without JCT: | ¥72.49400 |
|---|---|
| Unit Price with JCT: | ¥79.74340 |


