


BD30HC5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD30HC5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD30HC5MEFJ-LBH2CT-ND - Cut Tape (CT) BD30HC5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30HC5MEFJ-LBH2 |
Description | IC REG LINEAR 3V 1.5A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30HC5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥383.00000 | ¥383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥219.08400 | ¥54,771 |
| 500 | ¥211.25000 | ¥105,625 |
| 750 | ¥207.32667 | ¥155,495 |
| 1,250 | ¥202.98080 | ¥253,726 |
| 1,750 | ¥200.43943 | ¥350,769 |
| 2,500 | ¥197.99800 | ¥494,995 |
| 6,250 | ¥192.73680 | ¥1,204,605 |
| Unit Price without JCT: | ¥383.00000 |
|---|---|
| Unit Price with JCT: | ¥421.30000 |

