Similar



BD25HA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD25HA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD25HA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD25HA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HA5MEFJ-LBH2 |
Description | IC REG LIN 2.5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25HA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥297.00000 | ¥297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥166.78400 | ¥41,696 |
| 500 | ¥160.54800 | ¥80,274 |
| 750 | ¥157.42000 | ¥118,065 |
| 1,250 | ¥153.95760 | ¥192,447 |
| 1,750 | ¥151.93371 | ¥265,884 |
| 2,500 | ¥149.98640 | ¥374,966 |
| 6,250 | ¥145.79440 | ¥911,215 |
| Unit Price without JCT: | ¥297.00000 |
|---|---|
| Unit Price with JCT: | ¥326.70000 |


