


BD18GC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD18GC0WEFJ-E2TR-ND - Tape & Reel (TR) BD18GC0WEFJ-E2CT-ND - Cut Tape (CT) BD18GC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18GC0WEFJ-E2 |
Description | IC REG LINEAR 1.8V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18GC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥89.90000 | ¥899 |
| 25 | ¥80.76000 | ¥2,019 |
| 100 | ¥70.78000 | ¥7,078 |
| 250 | ¥66.01600 | ¥16,504 |
| 500 | ¥63.14000 | ¥31,570 |
| 1,000 | ¥60.77400 | ¥60,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥58.27760 | ¥145,694 |
| 5,000 | ¥56.77320 | ¥283,866 |
| 7,500 | ¥56.01933 | ¥420,145 |
| 12,500 | ¥55.18448 | ¥689,806 |
| 17,500 | ¥54.69651 | ¥957,189 |
| 25,000 | ¥54.22724 | ¥1,355,681 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

