
BD16950EFV-CE2 | |
|---|---|
DigiKey Part Number | BD16950EFV-CE2TR-ND - Tape & Reel (TR) BD16950EFV-CE2CT-ND - Cut Tape (CT) BD16950EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16950EFV-CE2 |
Description | IC GATE DRVR HALF-BRIDG 24HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,015.00000 | ¥1,015 |
| 10 | ¥778.40000 | ¥7,784 |
| 25 | ¥719.40000 | ¥17,985 |
| 100 | ¥654.50000 | ¥65,450 |
| 250 | ¥623.56000 | ¥155,890 |
| 500 | ¥604.91200 | ¥302,456 |
| 1,000 | ¥589.56500 | ¥589,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥576.93200 | ¥1,153,864 |
| Unit Price without JCT: | ¥1,015.00000 |
|---|---|
| Unit Price with JCT: | ¥1,116.50000 |

