


BD00HA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD00HA3MEFJ-LBH2TR-ND - Tape & Reel (TR) BD00HA3MEFJ-LBH2CT-ND - Cut Tape (CT) BD00HA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00HA3MEFJ-LBH2 |
Description | IC REG LIN POS ADJ 300MA 8HTSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00HA3MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥139.42800 | ¥34,857 |
| 500 | ¥134.05800 | ¥67,029 |
| 750 | ¥131.36533 | ¥98,524 |
| 1,250 | ¥128.38240 | ¥160,478 |
| 1,750 | ¥126.63943 | ¥221,619 |
| 2,500 | ¥124.96320 | ¥312,408 |
| 6,250 | ¥121.35312 | ¥758,457 |
| 12,500 | ¥119.17800 | ¥1,489,725 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |

