
BA6254FS-E2 | |
|---|---|
DigiKey Part Number | BA6254FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6254FS-E2 |
Description | IC MOTOR DRIVER20V--6V 16SSOPA |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 16-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | -20V ~ -6V | |
Voltage - Load | -20V ~ -6V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |

