BA2903YFV-MGE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903SFV-E2

DigiKey Part Number
846-BA2903SFV-E2TR-ND - Tape & Reel (TR)
846-BA2903SFV-E2CT-ND - Cut Tape (CT)
846-BA2903SFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2903SFV-E2
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA2903SFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V, ±1V ~ 36V, ±18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
400ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥115.00000¥115
10¥81.10000¥811
25¥72.80000¥1,820
100¥63.72000¥6,372
250¥59.38400¥14,846
500¥56.77200¥28,386
1,000¥54.62200¥54,622
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥52.35280¥130,882
5,000¥50.98580¥254,929
7,500¥50.30093¥377,257
12,500¥49.54176¥619,272
17,500¥49.09834¥859,221
25,000¥48.67180¥1,216,795
Manufacturers Standard Package
Unit Price without JCT:¥115.00000
Unit Price with JCT:¥126.50000