Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17806CP-E2

DigiKey Part Number
846-BA17806CP-E2TR-ND - Tape & Reel (TR)
846-BA17806CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA17806CP-E2
Description
IC REG LINEAR 6V 1A TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥254.00000¥254
10¥185.30000¥1,853
25¥168.20000¥4,205
100¥149.38000¥14,938
Unit Price without JCT:¥254.00000
Unit Price with JCT:¥279.40000