



BA10FP-E2 | |
|---|---|
DigiKey Part Number | BA10FP-E2TR-ND - Tape & Reel (TR) BA10FP-E2CT-ND - Cut Tape (CT) BA10FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10FP-E2 |
Description | IC REG LINEAR 10V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| 10 | ¥184.30000 | ¥1,843 |
| 25 | ¥167.32000 | ¥4,183 |
| 100 | ¥148.60000 | ¥14,860 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |

