Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1898T100Q

DigiKey Part Number
2SD1898T100QTR-ND - Tape & Reel (TR)
2SD1898T100QCT-ND - Cut Tape (CT)
2SD1898T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1898T100Q
Description
TRANS NPN 80V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1898T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥124.00000¥124
10¥77.10000¥771
100¥49.70000¥4,970
500¥37.90600¥18,953
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥34.10400¥34,104
2,000¥30.90150¥61,803
3,000¥29.26900¥87,807
5,000¥27.43340¥137,167
7,000¥26.34600¥184,422
10,000¥25.28910¥252,891
25,000¥22.96960¥574,240
50,000¥22.48660¥1,124,330
Manufacturers Standard Package
Unit Price without JCT:¥124.00000
Unit Price with JCT:¥136.40000