
2SC4617TLQ | |
|---|---|
DigiKey Part Number | 2SC4617TLQTR-ND - Tape & Reel (TR) 2SC4617TLQCT-ND - Cut Tape (CT) 2SC4617TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617TLQ |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4617TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥27.70000 | ¥277 |
| 100 | ¥17.27000 | ¥1,727 |
| 500 | ¥12.70600 | ¥6,353 |
| 1,000 | ¥11.22600 | ¥11,226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.34100 | ¥28,023 |
| 6,000 | ¥8.38933 | ¥50,336 |
| 9,000 | ¥7.90400 | ¥71,136 |
| 15,000 | ¥7.35793 | ¥110,369 |
| 21,000 | ¥7.03438 | ¥147,722 |
| 30,000 | ¥6.71977 | ¥201,593 |
| 75,000 | ¥6.02908 | ¥452,181 |
| 150,000 | ¥5.60227 | ¥840,340 |
| 300,000 | ¥5.39073 | ¥1,617,219 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |











