
X9409WV24I-2.7 | |
|---|---|
DigiKey Part Number | 2156-X9409WV24I-2.7-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9409WV24I-2.7 |
Description | IC DIG POT 10K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Bulk: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ¥1,487.75000 | ¥47,608 |
| Unit Price without JCT: | ¥1,487.75000 |
|---|---|
| Unit Price with JCT: | ¥1,636.52500 |

