
UPA2756GR-E1-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2756GR-E1-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPA2756GR-E1-AT |
Description | MOSFET 2N-CH 60V 4A 8PSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4A 2W Surface Mount 8-PSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Renesas Electronics Corporation | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 260pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-PSOP |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 10V |
| Bulk: | 2228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | ¥201.00426 | ¥47,236 |
| Unit Price without JCT: | ¥201.00426 |
|---|---|
| Unit Price with JCT: | ¥221.10469 |

