
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 7 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 430mA (Ta) | |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 150mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF | |
Power - Max | 1W (Ta) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 61555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | ¥281.72189 | ¥47,611 |
| Unit Price without JCT: | ¥281.72189 |
|---|---|
| Unit Price with JCT: | ¥309.89408 |


