
UCC39161DP | |
|---|---|
DigiKey Part Number | 2156-UCC39161DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC39161DP |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Fault Timeout | |
Voltage - Supply | 4V ~ 6V | |
Current - Output (Max) | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥791.43333 | ¥47,486 |
| Unit Price without JCT: | ¥791.43333 |
|---|---|
| Unit Price with JCT: | ¥870.57666 |

